Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43160-2106
Order Code2612687
Product RangeSabre 43160
Also Known AsGTIN UPC EAN: 800754378130
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.150 |
10+ | €2.960 |
100+ | €2.780 |
250+ | €2.590 |
500+ | €2.410 |
1000+ | €2.220 |
Price for:Each
Minimum: 1
Multiple: 1
€3.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43160-2106
Order Code2612687
Product RangeSabre 43160
Also Known AsGTIN UPC EAN: 800754378130
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing7.5mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeSabre 43160
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Product Overview
Sabre Power Connectors are ideal for higher-current applications which include optional TPA (terminal position assurance), fully isolated terminals, positive housing locks, low-engagement forces and polarized housings.
- Current rating up to 18A at 600V
- Blade terminal design has four points of electrical contact
- Female terminals also mate to .125” MEMA PC tabs
Applications
Consumer Electronics, Aerospace, Defence, Military, Industrial, Medical, Communications & Networking, Alternative Energy
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
7.5mm
No. of Contacts
6Contacts
Product Range
Sabre 43160
Contact Material
Brass
Connector Type
PCB Header
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00764