Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43030-0010
Order Code2293322
Product RangeMicro-Fit 3.0 43030 Series
Also Known AsGTIN UPC EAN: 800754369329
Technical Datasheet
116,873 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.169 |
100+ | €0.118 |
500+ | €0.0968 |
1000+ | €0.091 |
2000+ | €0.0886 |
3000+ | €0.0861 |
Price for:Each
Minimum: 10
Multiple: 10
€1.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43030-0010
Order Code2293322
Product RangeMicro-Fit 3.0 43030 Series
Also Known AsGTIN UPC EAN: 800754369329
Technical Datasheet
Product RangeMicro-Fit 3.0 43030 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133, 46623 Series Receptacle Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
Product Overview
43030-0010 is a 43030 series, Micro-Fit 3.0 female crimp terminal. It is used with 43025 Micro-Fit 3.0 dual row receptacle housings, 43645 Micro-Fit 3.0 single row receptacle housings, 44133 Micro-Fit BMI dual row receptacle housings, 46623 Micro-Fit BMI single row receptacle housings, 171850 Micro-Fit TPA single row receptacle housings, 172952 Micro-Fit TPA receptacle housings.
- 8.5A maximum per contact current
- Phosphor bronze metal material
- Tin plating mating material and tin plating termination material
- 1.016µm plating min - mating
- Crimp or compression termination interface style
- 26, 28, 30 (AWG) wire size
- 1.27mm max wire insulation diameter
- 1.016µm plating min - termination
- Power, wire-to-board, wire-to-wire application
Technical Specifications
Product Range
Micro-Fit 3.0 43030 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Molex Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133, 46623 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 43030-0010
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104