Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43030-0010
Order Code9733035
Product RangeMicro-Fit 3.0 43030
Also Known AsGTIN UPC EAN: 800754369329
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No43030-0010
Order Code9733035
Product RangeMicro-Fit 3.0 43030
Also Known AsGTIN UPC EAN: 800754369329
Technical Datasheet
Product RangeMicro-Fit 3.0 43030
Wire Size AWG Max26AWG
Wire Size AWG Min30AWG
Alternatives for 43030-0010
1 Product Found
Product Overview
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit 3.0 43030
Wire Size AWG Min
30AWG
Wire Size AWG Max
26AWG
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006