Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.179 |
10+ | €0.147 |
50+ | €0.130 |
100+ | €0.116 |
500+ | €0.0974 |
1000+ | €0.0934 |
Product Information
Product Overview
The 43030-0009 is a Micro-Fit 3.0™ female socket crimp terminal made of phosphor bronze with gold plated finish. This 43030 series female crimp terminal accepts 24 to 20AWG wire. The socket terminal mates with 43031 Micro-Fit 3.0™ male crimp terminals. It can be used with 43025, 43645 Micro-Fit 3.0™ receptacle housings and 44133 Micro-Fit BMI™ panel mount receptacle housings. The terminal is suitable for power applications.
- Locking tab on terminal secures terminal in housing
- Maximum current per contact is 5A
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Micro-Fit 3.0 43030
Crimp
Gold Plated Contacts
24AWG
No SVHC (21-Jan-2025)
Socket
20AWG
Molex Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133 Series Receptacle Housing Connectors
Phosphor Bronze
Alternatives for 43030-0009
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate