Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43030-0003
Order Code2358088
Product RangeMicro-Fit 3.0 43030
Also Known AsGTIN UPC EAN: 800754369169
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
12000+ | €0.0686 |
36000+ | €0.0639 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
€823.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43030-0003
Order Code2358088
Product RangeMicro-Fit 3.0 43030
Also Known AsGTIN UPC EAN: 800754369169
Technical Datasheet
Product RangeMicro-Fit 3.0 43030
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133 Series Receptacle Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit 3.0 43030
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Molex Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 43030-0003
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000157