Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No42818-0412
Order Code4295515
Product RangeMini-Fit Sr. 42818
Technical Datasheet
188 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.160 |
10+ | €1.150 |
100+ | €1.140 |
250+ | €1.130 |
500+ | €1.120 |
1000+ | €1.110 |
Price for:Each
Minimum: 1
Multiple: 1
€1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No42818-0412
Order Code4295515
Product RangeMini-Fit Sr. 42818
Technical Datasheet
Product RangeMini-Fit Sr. 42818
No. of Positions4Ways
Pitch Spacing10mm
For Use With42817 Crimp Terminal
Technical Specifications
Product Range
Mini-Fit Sr. 42818
No. of Positions
4Ways
For Use With
42817 Crimp Terminal
Gender
Plug
Pitch Spacing
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009089