Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39950-0103
Order Code3577790
Product RangeEurostyle 39950
Also Known As950503, GTIN UPC EAN: 800753318618
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No39950-0103
Order Code3577790
Product RangeEurostyle 39950
Also Known As950503, GTIN UPC EAN: 800753318618
Technical Datasheet
Pitch Spacing8mm
No. of Positions3Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage600V
Block OrientationThrough Hole Right Angle
Product RangeEurostyle 39950
Product Overview
The 39950-0103 is a 3-circuit 20A Beau™ Eurostyle™ fixed-mount high-voltage wire-to-board Terminal Block with through-hole right-angle block orientation and screw wire connection. It has tin-plated brass contact with tin-plated termination.
- UL94V-0 flammability rating
Applications
Alternative Energy, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Pitch Spacing
8mm
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
20A
Block Orientation
Through Hole Right Angle
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
Eurostyle 39950
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01