Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39100-2306
Order Code3222058
Product RangeEurostyle 39100
Technical Datasheet
44 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.420 |
| 10+ | €2.460 |
| 100+ | €1.960 |
| 250+ | €1.940 |
| 500+ | €1.670 |
| 1000+ | €1.640 |
Price for:Each
Minimum: 1
Multiple: 1
€3.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39100-2306
Order Code3222058
Product RangeEurostyle 39100
Technical Datasheet
No. of Rows2 Row
No. of Positions6Ways
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Pitch Spacing12mm
Rated Current40A
Rated Voltage300V
Product RangeEurostyle 39100
SVHCLead (07-Nov-2024)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
20AWG
Pitch Spacing
12mm
Rated Voltage
300V
SVHC
Lead (07-Nov-2024)
No. of Positions
6Ways
Wire Size AWG Max
8AWG
Rated Current
40A
Product Range
Eurostyle 39100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308