Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39100-2203
Order Code3863513
Product Range39100 Series
Technical Datasheet
22 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.850 |
| 10+ | €1.360 |
| 100+ | €0.978 |
| 250+ | €0.945 |
| 500+ | €0.912 |
| 1000+ | €0.879 |
Price for:Each
Minimum: 1
Multiple: 1
€1.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39100-2203
Order Code3863513
Product Range39100 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions3Ways
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Pitch Spacing12mm
Rated Current40A
Rated Voltage600V
Product Range39100 Series
SVHCLead (07-Nov-2024)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
20AWG
Pitch Spacing
12mm
Rated Voltage
600V
SVHC
Lead (07-Nov-2024)
No. of Positions
3Ways
Wire Size AWG Max
8AWG
Rated Current
40A
Product Range
39100 Series
Technical Docs (3)
Alternatives for 39100-2203
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014007