Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.672 |
10+ | €0.550 |
50+ | €0.503 |
100+ | €0.430 |
500+ | €0.419 |
1000+ | €0.407 |
Product Information
Product Overview
The 39-30-1039 is a 3-circuit 1-row 4.20mm pitch Mini-Fit® Jr. vertical header with snap-in plastic peg PCB lock, tin-plated brass contacts and through hole termination. This 5566 series PCB header is made of nylon, mates with 5557 series Mini-Fit Jr.™ receptacle housing, suitable for power, wire-to-board applications. Mini-Fit Jr.™ power connector handles up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. includes fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options. Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connector is ideal for power applications up to 9.0A per circuit.
- Fully isolated terminals protects terminals against potential damage during handling
- Positive locking housings
- Polarized mating geometry ensures header and receptacle cannot be mismated
- Scoop-proof housings ensures terminals & header pins not damaged if parts mated at a severe angle
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
- Natural colour
- UL94V-2 flammability rating
- Current rating per contact is 9A
- Voltage rating is 600V
- Operating temperature range from -40°C to +105°C
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Power, Wire-to-Board
1Rows
Through Hole Straight
Shrouded
Tin Plated Contacts
No SVHC (21-Jan-2025)
4.2mm
3Contacts
Mini-Fit Jr. 5566
Brass
PCB Header
Alternatives for 39-30-1039
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate