Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-28-8080
Order Code1697113
Product RangeMini-Fit Jr. 5566 Series
Also Known As5566-08A-210, GTIN UPC EAN: 0800753628786
Technical Datasheet
3,673 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €1.140 |
| 100+ | €1.040 |
| 500+ | €0.941 |
| 1000+ | €0.885 |
| 2000+ | €0.867 |
| 3000+ | €0.850 |
Price for:Each
Minimum: 10
Multiple: 10
€11.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-28-8080
Order Code1697113
Product RangeMini-Fit Jr. 5566 Series
Also Known As5566-08A-210, GTIN UPC EAN: 0800753628786
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit Jr. 5566 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
39-28-8080 is a 4.20mm pitch, dual row, 8 circuits, Mini-Fit Jr. vertical header without snap-in plastic peg PCB lock. It mates with 5557 Mini-Fit Jr. receptacle housings, 45135 mini-fit TPA2-to-mini-fit TPA2 Off-the-Shelf (OTS) cable assemblies, 172708 mini-fit TPA2 and mini-fit sigma dual row receptacle housings and 245135 mini-fit Jr.-to-mini-fit Jr. Off-the-Shelf (OTS) overmolded cable assemblies.
- Fully shrouded
- 9A maximum current per contact, 600V maximum voltage
- Natural colour nylon material
- PCB locator
- 3.50mm PC tail length
- Through hole mounting
- Operating temperature range from -40° to +105°C
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
4.2mm
No. of Contacts
8Contacts
Product Range
Mini-Fit Jr. 5566 Series
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 39-28-8080
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002301