Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-03-6124
Order Code1392072
Product RangeStandard .093" 3191
Also Known AsGTIN UPC EAN: 800753756830
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.850 |
| 10+ | €1.430 |
| 100+ | €1.190 |
| 250+ | €0.947 |
| 500+ | €0.918 |
| 1000+ | €0.888 |
Price for:Each
Minimum: 1
Multiple: 1
€1.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-03-6124
Order Code1392072
Product RangeStandard .093" 3191
Also Known AsGTIN UPC EAN: 800753756830
Technical Datasheet
Product RangeStandard .093" 3191
No. of Positions12Ways
Pitch Spacing6.7mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2605/2606/1973/2151/2273/2870/2871/4272 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Industry-standard .093" pin and socket terminal
- Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings
Applications
Consumer Electronics, Portable Devices, Communications & Networking
Technical Specifications
Product Range
Standard .093" 3191
No. of Positions
12Ways
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2605/2606/1973/2151/2273/2870/2871/4272 Series Contacts
Gender
Receptacle
Pitch Spacing
6.7mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 39-03-6124
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001