Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-03-6090
Order Code1392889
Product RangeStandard .093" 3191
Also Known AsGTIN UPC EAN: 800753756625
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
5600+ | €0.320 |
Price for:Each
Minimum: 5600
Multiple: 5600
€1,792.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-03-6090
Order Code1392889
Product RangeStandard .093" 3191
Also Known AsGTIN UPC EAN: 800753756625
Technical Datasheet
Product RangeStandard .093" 3191
No. of Positions9Ways
Pitch Spacing6.7mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2605/2606/1973/2151/2273/2870/2871/4272 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Industry-standard .093" pin and socket terminal
- Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings
Applications
Consumer Electronics, Portable Devices, Communications & Networking
Technical Specifications
Product Range
Standard .093" 3191
No. of Positions
9Ways
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2605/2606/1973/2151/2273/2870/2871/4272 Series Contacts
Gender
Plug
Pitch Spacing
6.7mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 39-03-6090
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010862