Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-03-6062
Order Code1392942
Product RangeStandard .093" 3191
Also Known AsGTIN UPC EAN: 800753756632
Technical Datasheet
289 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.357 |
| 100+ | €0.355 |
Price for:Each
Minimum: 10
Multiple: 10
€3.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-03-6062
Order Code1392942
Product RangeStandard .093" 3191
Also Known AsGTIN UPC EAN: 800753756632
Technical Datasheet
Product RangeStandard .093" 3191
No. of Positions6Ways
Pitch Spacing6.7mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2605/2606/2871/4272 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Industry-standard .093" pin and socket terminal
- Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings
Applications
Consumer Electronics, Portable Devices, Communications & Networking
Technical Specifications
Product Range
Standard .093" 3191
No. of Positions
6Ways
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2605/2606/2871/4272 Series Contacts
Gender
Plug
Pitch Spacing
6.7mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 39-03-6062
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001