Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-03-6020
Order Code1756885
Product RangeStandard .093" 3191
Also Known As3191-02P, GTIN UPC EAN: 800753756434
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
12000+ | €0.217 |
Price for:Each
Minimum: 12000
Multiple: 12000
€2,604.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-03-6020
Order Code1756885
Product RangeStandard .093" 3191
Also Known As3191-02P, GTIN UPC EAN: 800753756434
Technical Datasheet
Product RangeStandard .093" 3191
No. of Positions2Ways
Pitch Spacing6.7mm
For Use WithMolex 1189, 1190, 1380, 1381, 1433, 1434 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 39-03-6020 is a 2-position 1-row Pin and Socket Plug Housing made of natural colour nylon. It comes with positive latch. It mates with the 39-03-6024 and 5219. It is used with the 1189 crimp terminals, 1190 crimp terminals,1380 male crimp terminals, 1381 female crimp terminals, 1433 crimp terminals, 1434 male crimp terminals, 2605, 2606, 1973, 2151,2273, 2870, 2871 and 4272.
- UL94V-2 Flammability
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Standard .093" 3191
No. of Positions
2Ways
For Use With
Molex 1189, 1190, 1380, 1381, 1433, 1434 Series Contacts
Gender
Plug
Pitch Spacing
6.7mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005