1,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
10+ | €0.987 |
100+ | €0.740 |
500+ | €0.694 |
1000+ | €0.682 |
2000+ | €0.672 |
3000+ | €0.659 |
Product Information
Product Overview
The 39-01-2205 is a 20-way 2-row Mini-Fit Jr.™ Female receptacle housing made of nylon. It mates with 5559 dual row, 5566 vertical with pegs, 5566 vertical without pegs, 5569 right angle dual row with flanges, 5569 right angle dual row with pegs, 43810, 44068, 44281, 87427, 42404 and 42440 series products. The crimp housing is suitable for power, wire-to-board and wire-to-wire applications. This 5557 series receptacle housing can be used with 5556 Mini-Fit® female crimp terminals and 45750 Mini-Fit® plus HCS crimp terminal.
- Natural colour
- UL94V-0 flammability rating
- Polarized to mating part
- Maximum current per contact is 13A
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Mini-Fit Jr. 5557
20Ways
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Receptacle
4.2mm
No SVHC (21-Jan-2025)
Alternatives for 39-01-2205
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate