Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-00-0081
Order Code2612388
Product RangeMini-Fit Jr. 5558
Also Known As5558T3, GTIN UPC EAN: 800753727083
Technical Datasheet
36,000 In Stock
20,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.0382 |
12000+ | €0.0353 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€152.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0081
Order Code2612388
Product RangeMini-Fit Jr. 5558
Also Known As5558T3, GTIN UPC EAN: 800753727083
Technical Datasheet
Product RangeMini-Fit Jr. 5558
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mini-Fit Jr. 5559, Mini-Fit TPA 30068 & Mini-Fit BMI 42475 Series Plug Housing Connectors
Wire Size AWG Min-
Contact MaterialBrass
Product Overview
The 39-00-0081 from Molex is a Mini-Fit male crimp terminal made of brass metal with tin plating. It mates with 5556 Mini-Fit crimp terminal and used with 5559 Mini-Fit Jr. plug housing, 30068 Mini-Fit TPA plug housing, 42475 Mini-Fit BMI plug housing.
- Wire size of 16AWG
- Maximum wire insulation diameter range from 1.8mm to 3.1mm
- Crimp or compression termination interface style
- Maximum voltage is 600V
- Maximum current per contact is 9A
- Maximum durability of 30 mating cycles
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5558
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Molex Mini-Fit Jr. 5559, Mini-Fit TPA 30068 & Mini-Fit BMI 42475 Series Plug Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 39-00-0081
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454