Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-00-0061
Order Code2358087
Product RangeMini-Fit Jr. 5558
Also Known As5558PBT, GTIN UPC EAN: 800753584686
Technical Datasheet
44,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.0399 |
12000+ | €0.037 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€159.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0061
Order Code2358087
Product RangeMini-Fit Jr. 5558
Also Known As5558PBT, GTIN UPC EAN: 800753584686
Technical Datasheet
Product RangeMini-Fit Jr. 5558
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mini-Fit Jr. 5559, Mini-Fit TPA 30068 & Mini-Fit BMI 42475 Series Plug Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
Product Overview
- Positive locking housing
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5558
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex Mini-Fit Jr. 5559, Mini-Fit TPA 30068 & Mini-Fit BMI 42475 Series Plug Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 39-00-0061
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000368