Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-00-0048
Order Code2358056
Product RangeMini-Fit Jr. 5558
Also Known As5558T2, GTIN UPC EAN: 800753584617
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
6000+ | €0.036 |
18000+ | €0.035 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
€216.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0048
Order Code2358056
Product RangeMini-Fit Jr. 5558
Also Known As5558T2, GTIN UPC EAN: 800753584617
Technical Datasheet
Product RangeMini-Fit Jr. 5558
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mini-Fit Jr. 5559, Mini-Fit TPA 30068 & Mini-Fit BMI 42475 Series Plug Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Positive locking housing
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5558
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Molex Mini-Fit Jr. 5559, Mini-Fit TPA 30068 & Mini-Fit BMI 42475 Series Plug Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 39-00-0048
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154