Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38969-0002
Order Code4002511
Product Range38969 Series
Technical Datasheet
161 In Stock
250 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €1.540 |
| 100+ | €0.997 |
| 500+ | €0.896 |
| 1000+ | €0.851 |
| 2000+ | €0.814 |
| 3000+ | €0.759 |
Price for:Each
Minimum: 10
Multiple: 10
€15.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38969-0002
Order Code4002511
Product Range38969 Series
Technical Datasheet
No. of Rows1 Row
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Pitch Spacing12.7mm
Rated Current50A
Rated Voltage600V
Product Range38969 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
20AWG
Pitch Spacing
12.7mm
Rated Voltage
600V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
8AWG
Rated Current
50A
Product Range
38969 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144