Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38720-7512
Order Code9974067
Product RangeBeau 38720
Also Known As72512-C-50, GTIN UPC EAN: 800756177298
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No38720-7512
Order Code9974067
Product RangeBeau 38720
Also Known As72512-C-50, GTIN UPC EAN: 800756177298
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions12Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current25A
Rated Voltage300V
Product RangeBeau 38720
Alternatives for 38720-7512
2 Products Found
Product Overview
The 38720-7512 is a 12-position 25A PCB-mount Barrier Terminal Block with screw clamp washer and without mounting ends. It has tin-plated brass terminal, nickel-plated brass mounting plate and black thermoplastic SR moulded insulator.
- Horizontal entry angle and orientation
- Dual-barrier shrouded
- -40 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
12Ways
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (14-Jun-2023)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
25A
Product Range
Beau 38720
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042