Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38720-7402
Order Code3222071
Product RangeBeau 38720
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.030 |
| 10+ | €2.950 |
| 100+ | €2.870 |
| 250+ | €2.800 |
| 500+ | €2.720 |
| 1000+ | €2.640 |
Price for:Each
Minimum: 1
Multiple: 1
€3.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38720-7402
Order Code3222071
Product RangeBeau 38720
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current25A
Rated Voltage300V
Product RangeBeau 38720
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
To Be Advised
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
25A
Product Range
Beau 38720
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608