Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38720-6202
Order Code1079384
Product RangeBeau 38720 Series
Technical Datasheet
55 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.050 |
| 10+ | €2.190 |
| 25+ | €1.910 |
| 50+ | €1.730 |
| 100+ | €1.590 |
Price for:Each
Minimum: 1
Multiple: 1
€3.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38720-6202
Order Code1079384
Product RangeBeau 38720 Series
Technical Datasheet
No. of Rows1 Row
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing9.53mm
Rated Current15A
Rated Voltage300V
Product RangeBeau 38720 Series
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.53mm
Rated Voltage
300V
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Rated Current
15A
Product Range
Beau 38720 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433