Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38720-3208
Order Code1134478
Product Range38720 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 390+ | €4.090 |
Price for:Each
Minimum: 390
Multiple: 390
€1,595.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38720-3208
Order Code1134478
Product Range38720 Series
Technical Datasheet
No. of Rows1 Row
No. of Positions8Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Pitch Spacing9.53mm
Rated Current25A
Rated Voltage300V
Product Range38720 Series
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
24AWG
Pitch Spacing
9.53mm
Rated Voltage
300V
No. of Positions
8Ways
Wire Size AWG Max
12AWG
Rated Current
25A
Product Range
38720 Series
Alternatives for 38720-3208
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037943