Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38720-3206
Order Code1079311
Product Range38720 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMOLEX
Manufacturer Part No38720-3206
Order Code1079311
Product Range38720 Series
Technical Datasheet
No. of Rows1 Row
No. of Positions6Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Pitch Spacing9.53mm
Rated Current25A
Rated Voltage300V
Product Range38720 Series
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
24AWG
Pitch Spacing
9.53mm
Rated Voltage
300V
No. of Positions
6Ways
Wire Size AWG Max
12AWG
Rated Current
25A
Product Range
38720 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402