Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38660-8804
Order Code2316725
Product Range38660 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 288+ | €5.060 |
Price for:Each
Minimum: 288
Multiple: 288
€1,457.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38660-8804
Order Code2316725
Product Range38660 Series
Technical Datasheet
No. of Rows1 Row
No. of Positions4Ways
Wire Size AWG Min18AWG
Wire Size AWG Max8AWG
Pitch Spacing12.7mm
Rated Current45A
Rated Voltage600V
Product Range38660 Series
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
18AWG
Pitch Spacing
12.7mm
Rated Voltage
600V
No. of Positions
4Ways
Wire Size AWG Max
8AWG
Rated Current
45A
Product Range
38660 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035381