Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No35507-0300
Order Code7571569
Product RangeSherlock 35507
Also Known AsGTIN UPC EAN: 0800753877610
Technical Datasheet
55,066 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.117 |
| 100+ | €0.0958 |
| 500+ | €0.0796 |
| 1000+ | €0.0753 |
| 2000+ | €0.0727 |
| 3000+ | €0.070 |
Price for:Each
Minimum: 10
Multiple: 10
€1.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35507-0300
Order Code7571569
Product RangeSherlock 35507
Also Known AsGTIN UPC EAN: 0800753877610
Technical Datasheet
Product RangeSherlock 35507
No. of Positions3Ways
Pitch Spacing2mm
For Use With50212 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Wide-latch area
- Polarization ribs
- Compact size
- Economical design
- Uses Molex standard 50212 terminal
- Fully shrouded
Applications
Automotive, Consumer Electronics
Technical Specifications
Product Range
Sherlock 35507
No. of Positions
3Ways
For Use With
50212 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 35507-0300
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000195