Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No353620850
Order Code9289402
Product RangeSherlock 35362
Also Known AsGTIN UPC EAN: 0822348259755
Technical Datasheet
15,821 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.352 |
10+ | €0.294 |
50+ | €0.270 |
100+ | €0.245 |
500+ | €0.222 |
1000+ | €0.218 |
Price for:Each
Minimum: 1
Multiple: 1
€0.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No353620850
Order Code9289402
Product RangeSherlock 35362
Also Known AsGTIN UPC EAN: 0822348259755
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Straight
Product RangeSherlock 35362
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Wide-latch area
- Polarization ribs
- Compact size
- Economical design
- Uses Molex standard 50212 terminal
- RoHS compliant
- Fully shrouded
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
8Contacts
Product Range
Sherlock 35362
Contact Material
Brass
Connector Type
PCB Header
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000459