Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No35022-0010
Order Code3863929
Product Range35022 Series
Technical Datasheet
12,486 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.115 |
100+ | €0.107 |
500+ | €0.0834 |
1000+ | €0.0824 |
2000+ | €0.0815 |
3000+ | €0.0805 |
Price for:Each
Minimum: 10
Multiple: 10
€1.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No35022-0010
Order Code3863929
Product Range35022 Series
Technical Datasheet
Product Range35022 Series
No. of Positions10Ways
Pitch Spacing2.5mm
For Use WithMolex 350449105, 350211001, 350211160 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
35022 Series
No. of Positions
10Ways
For Use With
Molex 350449105, 350211001, 350211160 Crimp Terminals
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001