Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34959-0347
Order Code3864167
Product RangeMini50 34959 Series
Technical Datasheet
588 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.000 |
| 10+ | €1.680 |
| 100+ | €1.530 |
| 250+ | €1.480 |
| 500+ | €1.440 |
| 1000+ | €1.390 |
Price for:Each
Minimum: 1
Multiple: 1
€2.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34959-0347
Order Code3864167
Product RangeMini50 34959 Series
Technical Datasheet
Product RangeMini50 34959 Series
No. of Positions34Ways
For Use WithMolex CTX50 Series Unsealed Socket Contacts
Connector Body Material-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini50 34959 Series
No. of Positions
34Ways
Connector Body Material
-
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex CTX50 Series Unsealed Socket Contacts
IP Rating
-
Current Rating
-
Alternatives for 34959-0347
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005547