Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34959-0342
Order Code4168406
Product RangeMini50 34959 Series
Technical Datasheet
230 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.650 |
| 10+ | €2.130 |
| 100+ | €1.760 |
| 250+ | €1.680 |
| 500+ | €1.590 |
| 1000+ | €1.570 |
Price for:Each
Minimum: 1
Multiple: 1
€2.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34959-0342
Order Code4168406
Product RangeMini50 34959 Series
Technical Datasheet
Product RangeMini50 34959 Series
No. of Positions34Ways
For Use WithMolex CTX50 560023 Series Terminals
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini50 34959 Series
No. of Positions
34Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex CTX50 560023 Series Terminals
IP Rating
-
Current Rating
-
Technical Docs (3)
Alternatives for 34959-0342
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001