Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No34958-0383
Order Code3365318
Product RangeMINI50 34958 Series
Product RangeMINI50 34958 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts38Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialSPS (Syndiotactic Polystyrene), Glass Filled Body
Contact Material-
Contact Plating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Alternatives for 34958-0383
1 Product Found
Technical Specifications
Product Range
MINI50 34958 Series
No. of Contacts
38Contacts
Connector Body Material
SPS (Syndiotactic Polystyrene), Glass Filled Body
Contact Plating
-
Voltage Rating
-
SVHC
To Be Advised
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001