Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34958-0341
Order Code4168413
Product RangeMini50 34958 Series
Technical Datasheet
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.930 |
10+ | €2.110 |
100+ | €2.100 |
250+ | €2.070 |
500+ | €2.000 |
1000+ | €1.850 |
Price for:Each
Minimum: 1
Multiple: 1
€2.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No34958-0341
Order Code4168413
Product RangeMini50 34958 Series
Technical Datasheet
Product RangeMini50 34958 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts34Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialSPS (Syndiotactic Polystyrene) Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating500VDC
Current Rating16A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mini50 34958 Series
No. of Contacts
34Contacts
Connector Body Material
SPS (Syndiotactic Polystyrene) Body
Contact Plating
Tin
Voltage Rating
500VDC
SVHC
No SVHC (21-Jan-2025)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
16A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001