Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34826-8241
Order Code2762901
Product RangeMini50 34826 Series
Also Known AsGTIN UPC EAN: 191128076333
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1020+ | €1.900 |
Price for:Each (Supplied on Full Reel)
Minimum: 1020
Multiple: 1020
€1,938.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No34826-8241
Order Code2762901
Product RangeMini50 34826 Series
Also Known AsGTIN UPC EAN: 191128076333
Technical Datasheet
Product RangeMini50 34826 Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts24Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating500VDC
Current Rating4A
Product Overview
Mini50 Connector System delivers 50% space savings over traditional USCAR 0.64mm connectors.
- Independent secondary lock (ISL) terminal-retention
- Orientation features are moulded into the header
- Board alignment and retention features
- High temperature thermoplastic housings
- CTX50 terminal wire grip design
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
Mini50 34826 Series
No. of Contacts
24Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Tin
Voltage Rating
500VDC
SVHC
No SVHC (21-Jan-2025)
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
4A
Alternatives for 34826-8241
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034