Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34791-0021
Order Code4168403
Product RangeMini50 34791 Series
Technical Datasheet
5,292 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.330 |
| 100+ | €0.321 |
| 500+ | €0.313 |
| 1000+ | €0.304 |
| 2000+ | €0.298 |
| 3000+ | €0.292 |
Price for:Each
Minimum: 10
Multiple: 10
€3.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34791-0021
Order Code4168403
Product RangeMini50 34791 Series
Technical Datasheet
Product RangeMini50 34791 Series
No. of Positions2Ways
For Use WithMolex CTX50 560023 Series Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating500V
Current Rating4A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini50 34791 Series
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex CTX50 560023 Series Terminals
IP Rating
-
Current Rating
4A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001