Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34773-0142
Order Code4168408
Product RangeStac64 34773 Series
Technical Datasheet
255 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.430 |
| 10+ | €3.360 |
| 100+ | €3.290 |
| 250+ | €3.220 |
| 500+ | €3.160 |
| 1000+ | €3.090 |
Price for:Each
Minimum: 1
Multiple: 1
€3.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No34773-0142
Order Code4168408
Product RangeStac64 34773 Series
Technical Datasheet
Product RangeStac64 34773 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts14Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
Voltage Rating500VDC
Current Rating30A
SVHCBoric acid (25-Jun-2025)
Technical Specifications
Product Range
Stac64 34773 Series
No. of Contacts
14Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Tin
Voltage Rating
500VDC
SVHC
Boric acid (25-Jun-2025)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
30A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001