Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34772-0140
Order Code2353346
Product RangeStac64 34772 Series
Also Known AsGTIN UPC EAN: 887191222400
Technical Datasheet
1,083 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.520 |
| 10+ | €3.420 |
| 100+ | €3.100 |
| 250+ | €2.810 |
| 500+ | €2.750 |
Price for:Each
Minimum: 1
Multiple: 1
€4.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No34772-0140
Order Code2353346
Product RangeStac64 34772 Series
Also Known AsGTIN UPC EAN: 887191222400
Technical Datasheet
Product RangeStac64 34772 Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts14Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
Voltage Rating500V
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Hybrid vertical header
Applications
Automotive
Technical Specifications
Product Range
Stac64 34772 Series
No. of Contacts
14Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Tin
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
-
Alternatives for 34772-0140
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00837