Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.590 |
10+ | €1.350 |
50+ | €1.310 |
100+ | €1.280 |
500+ | €1.240 |
1000+ | €1.200 |
Product Information
Product Overview
The Stac64 34691 series stackable connection system provides single and multi-pocket PCB solutions, offering a diverse range of circuit sizes and greatly reducing time-to-market by completely eliminating custom tooling. The female connector features only pressure-activated design in the industry. The Stac64 connection system allows OEM and device manufacturers greater design flexibility to support both low-level signal requirements as well as power applications up to 30A. The Stac64 system allows automotive manufacturers to use header assemblies as stand-alone components, to gang multiple headers together to support a large range of signal and power needs for devices and modules. This Stac64 is a standard product system based on USCAR-2 Class II mechanical and electrical performance characteristics for unsealed connector applications. The connector mate to existing wire-harness connectors designed to the USCAR/EWCAP industry footprints.
Applications
Automotive
Technical Specifications
Stac64 34691 Series
12Contacts
Nylon (Polyamide), Glass Filled Body
Tin
500V
No SVHC (21-Jan-2025)
Right Angle Plug
PCB Pin
Brass
-
10A
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate