Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34690-0201
Order Code2779746
Product RangeStac64 34690 Series
Also Known AsGTIN UPC EAN: 800756894232
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No34690-0201
Order Code2779746
Product RangeStac64 34690 Series
Also Known AsGTIN UPC EAN: 800756894232
Technical Datasheet
Product RangeStac64 34690 Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts20Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating500V
Current Rating10A
SVHCTo Be Advised
Alternatives for 34690-0201
1 Product Found
Product Overview
Stac64 Connection System provides single and multi-pocket PCB solutions. This allows OEM and device manufacturers greater design flexibility to support both low-level signal requirements as well as power applications up to 30A.
- Pre-assembled, linear Mylar PC tail alignment strip for right angle headers
- Header and receptacle housings are moulded in USCAR colour schemes
- Modular housing with standard dovetail features accurate interlocking
- PCB alignment posts
- PCB standoffs moulded into housings
- High temperature thermoplastic housing
- Pre-assembled TPA to receptacle housing shipped as single assembly
Applications
Automotive
Technical Specifications
Product Range
Stac64 34690 Series
No. of Contacts
20Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Tin
Voltage Rating
500V
SVHC
To Be Advised
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
10A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257