Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34566-0803
Order Code2313738
Product RangeMX123 34566
Also Known AsGTIN UPC EAN: 822348356805
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €24.290 | 
| 10+ | €22.390 | 
| 25+ | €21.810 | 
| 100+ | €21.050 | 
| 250+ | €20.770 | 
| 500+ | €20.480 | 
Price for:Each
Minimum: 1
Multiple: 1
€24.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34566-0803
Order Code2313738
Product RangeMX123 34566
Also Known AsGTIN UPC EAN: 822348356805
Technical Datasheet
Product RangeMX123 34566
No. of Positions80Ways
For Use WithMolex MX64 33467 & 34736 Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating14VDC
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Receptacle and header housings with 6 unique mechanical polarization options & unique colour coding
- Wire dress available in 2 options: 0 and 180° orientation
- Anti-scooping features
- Integrated TPA and CPA
- PCB tail customization: available with solder-tail or compliant-pin technology
- Header placement flexibility
- Lever retention lock on harness connector
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
MX123 34566
No. of Positions
80Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
14VDC
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex MX64 33467 & 34736 Socket Contacts
IP Rating
IP6K7, IP6K9K
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051709