Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No33481-0202
Order Code3050161
Product RangeMX150 33481
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No33481-0202
Order Code3050161
Product RangeMX150 33481
Technical Datasheet
Product RangeMX150 33481
No. of Positions2Ways
For Use WithMolex MX150 33000 Series Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating250V
Current Rating22A
SVHCTo Be Advised
Alternatives for 33481-0202
1 Product Found
Technical Specifications
Product Range
MX150 33481
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
250V
SVHC
To Be Advised
Gender
Plug
For Use With
Molex MX150 33000 Series Pin Contacts
IP Rating
IP6K7, IP6K9K
Current Rating
22A
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063