Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No33471-0301
Order Code2381255
Product RangeMX150 33471
Also Known AsGTIN UPC EAN: 756054494578
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No33471-0301
Order Code2381255
Product RangeMX150 33471
Also Known AsGTIN UPC EAN: 756054494578
Technical Datasheet
Product RangeMX150 33471
No. of Positions3Ways
For Use WithMolex MX150 33012 Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating250V
Current Rating22A
Product Overview
The MX150 33471 series receptacle crimp housing for MX150™ sealed connector system. It has reduced 3.50mm pitch housing design, supports single-row configurations for 2, 3, 4, 5 and 6 circuits.
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
MX150 33471
No. of Positions
3Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
250V
SVHC
No SVHC (19-Jan-2021)
Gender
Receptacle
For Use With
Molex MX150 33012 Series Socket Contacts
IP Rating
IP6K7, IP6K9K
Current Rating
22A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008709