Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No33471-0202
Order Code3051126
Product RangeMX150 33471
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.540 |
10+ | €1.950 |
100+ | €1.740 |
250+ | €1.520 |
500+ | €1.440 |
1000+ | €1.370 |
Price for:Each
Minimum: 1
Multiple: 1
€2.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No33471-0202
Order Code3051126
Product RangeMX150 33471
Technical Datasheet
Product RangeMX150 33471
No. of Positions2Ways
For Use WithMolex MX150 133012 Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP67, IPX9K
Voltage Rating14V
Current Rating22A
Technical Specifications
Product Range
MX150 33471
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
14V
SVHC
Decamethylcyclopentasiloxane (07-Nov-2024)
Gender
Receptacle
For Use With
Molex MX150 133012 Series Socket Contacts
IP Rating
IP67, IPX9K
Current Rating
22A
Technical Docs (3)
Alternatives for 33471-0202
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064