Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No30700-1147
Order Code3863927
Product RangeH-DAC 64 30700 Series
Technical Datasheet
2,797 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.610 |
10+ | €1.370 |
50+ | €1.230 |
100+ | €1.080 |
500+ | €1.010 |
1000+ | €1.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No30700-1147
Order Code3863927
Product RangeH-DAC 64 30700 Series
Technical Datasheet
Product RangeH-DAC 64 30700 Series
No. of Positions14Ways
Pitch Spacing2.54mm
For Use WithMolex Terminal
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
H-DAC 64 30700 Series
No. of Positions
14Ways
For Use With
Molex Terminal
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001