Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No26-61-4030
Order Code5392214
Product RangeKK 396 41791 Series
Technical Datasheet
351 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.831 |
| 10+ | €0.728 |
| 25+ | €0.715 |
| 50+ | €0.695 |
| 100+ | €0.648 |
| 250+ | €0.631 |
| 500+ | €0.574 |
| 1000+ | €0.557 |
Price for:Each
Minimum: 1
Multiple: 1
€0.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-61-4030
Order Code5392214
Product RangeKK 396 41791 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 396 41791 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
Pitch Spacing
3.96mm
No. of Contacts
3Contacts
Product Range
KK 396 41791 Series
Contact Material
Brass
Connector Type
PCB Header
SVHC
No SVHC (25-Jun-2025)
Alternatives for 26-61-4030
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134