Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No26-03-3121
Order Code1756829
Product RangeKK 396 6442
Also Known AsGTIN UPC EAN: 800753627031
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No26-03-3121
Order Code1756829
Product RangeKK 396 6442
Also Known AsGTIN UPC EAN: 800753627031
Technical Datasheet
Product RangeKK 396 6442
No. of Positions12Ways
Pitch Spacing3.96mm
For Use With6838, 7258,797582145, 797582146 Crimp Terminals
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
KK 396 6442
No. of Positions
12Ways
For Use With
6838, 7258,797582145, 797582146 Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005