Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.700 |
5+ | €21.890 |
10+ | €20.070 |
25+ | €19.200 |
50+ | €18.580 |
100+ | €18.570 |
Product Information
Product Overview
The 245136-0410 from Molex is a 245136 series Mega-Fit black colour overmoulded cable assembly with 1m length and 4 circuits. This double ended, dual row Mega-Fit to Mega-Fit commercial off-the-shelf (OTS) female to female cable assembly with strain relief is suitable for a rugged signal connection. Power dense design with high current terminals, tight pitch and row spacing delivers more power per linear and square millimetre than most mid range power products. It transforms cable harness into a user friendly overmoulded interface and provides a ruggedized general market connector that is safe and convenient for consumer use. Positive latching on housings ensures secure retention and delivers an audible click to provide feedback that connector is fully mated. It is used in washers, dryers, heaters, air conditioners, hubs, servers, power supplies, distributions, machinery, heavy equipment, lighting, automation, unsealed electronic control modules & power converters.
- Locking tab on terminal secures terminal in housing
- Overmoulded strain relief reduces mechanical stress on wires and terminals
- Mates with 76825, 76829, 172064, 172065 Mega-Fit header
- 5.7mm mating interface pitch and 12AWG wire size
- PBT resin material, copper alloy metal material with gold mating and matte tin termination plating
- Contact resistance of 6mohm (maximum change) and current interrupt rating of 48V AC/DC, 23A maximum
- Maximum voltage of 300VAC and maximum current of 20A per contact
- Flammability rating meets UL94 V-0 and UL 2464 wire/cable type
- Operating temperature range from -40 to +105°C
- Minimum durability of 200 mating cycles
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Data / Computing, Industrial
Technical Specifications
Mega-Fit Receptacle to Mega-Fit Receptacle
Mega-Fit 4 Position Receptacle
5.7mm
1m
Mega-Fit OTS 245136 Series
Black
Mega-Fit 4 Position Receptacle
4Ways
2 Row
3.28ft
12AWG
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 245136-0410
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate