Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No227022-1215
Order Code4632484
Product RangeDuraClik 227022 Series
Technical Datasheet
3,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €1.020 |
100+ | €0.852 |
500+ | €0.697 |
1000+ | €0.619 |
2000+ | €0.559 |
3000+ | €0.498 |
Price for:Each
Minimum: 10
Multiple: 10
€10.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No227022-1215
Order Code4632484
Product RangeDuraClik 227022 Series
Technical Datasheet
Connector to ConnectorDuraClik Crimp Socket to DuraClik Crimp Socket
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeDuraClik 227022 Series
Jacket ColourBlack
Technical Specifications
Connector to Connector
DuraClik Crimp Socket to DuraClik Crimp Socket
Cable Length - Metric
450mm
Jacket Colour
Black
Cable Length - Imperial
17.7"
Product Range
DuraClik 227022 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00241