Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No221960-1126
Order Code4178976
Product RangePowerWize 221960 Series
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €102.540 |
5+ | €101.140 |
10+ | €99.740 |
25+ | €98.340 |
Price for:Each
Minimum: 1
Multiple: 1
€102.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No221960-1126
Order Code4178976
Product RangePowerWize 221960 Series
Technical Datasheet
Connector to ConnectorPowerWize Crimp Terminal Socket to PowerWize Crimp Terminal Socket
Cable Length - Imperial23.6"
Cable Length - Metric600mm
Product RangePowerWize 221960 Series
Jacket ColourBlack
SVHCTo Be Advised
Product Overview
- 221960 series PowerWize 6.00mm female-to-PowerWize 6.00mm female pre-crimped lead
- 599.44mm cable length, black colour-resin
- Copper alloy metal material, silver material - plating termination
- UL 10198 wire/cable type
- 1 circuit (loaded), gold material - plating mating
- PBT material - resin
- Crimp or compression termination interface style
- 2AWG wire size
- Female-female gender
- 300VAC maximum voltage
Technical Specifications
Connector to Connector
PowerWize Crimp Terminal Socket to PowerWize Crimp Terminal Socket
Cable Length - Metric
600mm
Jacket Colour
Black
Cable Length - Imperial
23.6"
Product Range
PowerWize 221960 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28