Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No221597-3001
Order Code4697346
Product RangePowerWize 221597 Series
Technical Datasheet
920 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.809 |
| 100+ | €0.670 |
| 500+ | €0.548 |
| 1000+ | €0.499 |
| 2000+ | €0.484 |
| 3000+ | €0.468 |
Price for:Each
Minimum: 10
Multiple: 10
€8.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221597-3001
Order Code4697346
Product RangePowerWize 221597 Series
Technical Datasheet
Product RangePowerWize 221597 Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithMolex PowerWize 221616 Series Crimp Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Locking Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PowerWize 221597 Series
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Cable Mount
For Use With
Molex PowerWize 221616 Series Crimp Socket Contacts
Locking Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00674